Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44HKGR6250AASJ
Order Code2709802
Product RangeC44H Series
Also Known As44HKGR6250AASJ
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoC44HKGR6250AASJ
Order Code2709802
Product RangeC44H Series
Also Known As44HKGR6250AASJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance250µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)440V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating20V/µs
Peak Current-
RMS Current (Irms)55A
ESR0.0024ohm
Product Diameter85mm
Product Length-
Product Width-
Product Height242mm
Ripple Current-
Output (kvar)-
Height242mm
Product RangeC44H Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
The C44H Series are a polypropylene metallized film with cylindrical aluminium can type filled with liquid resin, screw terminals, plastic deck and overpressure safety device. Typical applications include commutation, power factor correction and AC harmonic filtering.
- Overpressure safety device
- High peak current capability
- Long lifetime
- Self-healing
- Climatic Category 25/70/56 – IEC 60068–1
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
250µF
Typical Applications
AC Filter
Voltage(AC)
440V
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
0.0024ohm
Product Length
-
Product Height
242mm
Output (kvar)
-
Product Range
C44H Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1kV
Capacitor Terminals
Screw
dv/dt Rating
20V/µs
RMS Current (Irms)
55A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Height
242mm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45381
Product traceability