C44H Series Power Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 18+ €73.980 | Min: 18 / Mult: 18 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | 45A | 1800µohm | 75mm | 194mm | 194mm | C44H Series | -25°C | 70°C | |||||
Each | 25+ €104.990 | Min: 25 / Mult: 25 | Metallized PP | Can | 600µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 35mm | 12.5V/µs | 65A | 1900µohm | 85mm | 242mm | 242mm | C44H Series | -25°C | 70°C | |||||
Each | 15+ €52.250 | Min: 15 / Mult: 15 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 22.5mm | 12.5V/µs | 25A | - | 65mm | 98mm | 98mm | C44H Series | -25°C | 70°C | |||||
Each | 1+ €37.130 | Min: 1 / Mult: 1 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | 55A | 2400µohm | 85mm | 242mm | 242mm | C44H Series | -25°C | 70°C | |||||
Each | 1+ €21.730 | Min: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | 30A | - | 75mm | 98mm | 98mm | C44H Series | -25°C | 70°C | |||||