Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44BXFP3470ZA0J
Order Code3678103
Product RangeC44B Series
Also Known As44BXFP3470ZA0J
Technical Datasheet
90 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.800 |
5+ | €41.870 |
30+ | €36.940 |
60+ | €33.930 |
120+ | €33.250 |
Price for:Each
Minimum: 1
Multiple: 1
€46.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44BXFP3470ZA0J
Order Code3678103
Product RangeC44B Series
Also Known As44BXFP3470ZA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance0.47µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M8
Voltage(AC)1kV
Voltage(DC)2.4kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating500V/µs
Peak Current235A
RMS Current (Irms)10A
ESR-
Product Diameter45mm
Product Length-
Product Width-
Product Height105mm
Ripple Current-
Output (kvar)-
Product RangeC44B Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Typical Applications
Snubber
Voltage(AC)
1kV
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
235A
ESR
-
Product Length
-
Product Height
105mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
2.4kV
Capacitor Terminals
Screw
dv/dt Rating
500V/µs
RMS Current (Irms)
10A
Product Diameter
45mm
Product Width
-
Ripple Current
-
Product Range
C44B Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2067
Product traceability