C44B Series Power Film Capacitors:
24 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €46.800 5+ €41.870 30+ €36.940 60+ €33.930 120+ €33.250 | Min: 1 / Mult: 1 | Metallized PP | Can | 0.47µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 235A | 10A | - | 45mm | 105mm | C44B Series | -40°C | 85°C | |||||
Each | 1+ €46.950 5+ €42.380 20+ €37.800 60+ €35.950 100+ €35.270 | Min: 1 / Mult: 1 | Metallized PP | Can | 1µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 500A | 15A | - | 50mm | 100mm | C44B Series | -40°C | 85°C | |||||
Each | 210+ €23.170 | Min: 210 / Mult: 210 | Metallized PP | Can | 0.22µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Quick Connect | 10mm | 500V/µs | 120A | 5A | 0.023ohm | 25mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 210+ €15.470 | Min: 210 / Mult: 210 | Metallized PP | Can | 0.47µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Quick Connect | 10mm | 500V/µs | 235A | 6A | 0.01ohm | 25mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 128+ €25.700 | Min: 128 / Mult: 128 | Metallized PP | Can | 0.1µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 50A | 5A | - | 45mm | 78mm | C44B Series | -40°C | 85°C | |||||
Each | 210+ €14.410 | Min: 210 / Mult: 210 | Metallized PP | Can | 0.1µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 2kV | Quick Connect | 10mm | 750V/µs | 75A | 5A | 0.027ohm | 25mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 100+ €57.160 | Min: 100 / Mult: 100 | Metallized PP | Can | 2.5µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 1.25kA | 22A | - | 55mm | 200mm | C44B Series | -40°C | 85°C | |||||
Each | 100+ €53.760 | Min: 100 / Mult: 100 | Metallized PP | Can | 2µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 1kA | 22A | - | 55mm | 200mm | C44B Series | -40°C | 85°C | |||||
Each | 104+ €18.600 | Min: 104 / Mult: 104 | Metallized PP | Can | 0.22µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 2kV | Quick Connect | 10mm | 750V/µs | 165A | 6A | 0.025ohm | 35mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 210+ €23.170 | Min: 210 / Mult: 210 | Metallized PP | Can | 0.047µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 2kV | Quick Connect | 10mm | 750V/µs | 35A | 4A | 0.03ohm | 25mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 120+ €23.750 | Min: 120 / Mult: 120 | Metallized PP | Can | 0.68µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 2kV | Quick Connect | 10mm | 750V/µs | 510A | 6A | 0.01ohm | 45mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 156+ €18.860 | Min: 156 / Mult: 156 | Metallized PP | Can | 0.47µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 2kV | Quick Connect | 10mm | 750V/µs | 350A | 6A | 0.015ohm | 40mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 108+ €64.460 | Min: 108 / Mult: 108 | Metallized PP | Can | 3µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 1.5kA | 25A | - | 65mm | 175mm | C44B Series | -40°C | 85°C | |||||
Each | 108+ €69.420 | Min: 108 / Mult: 108 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 2kA | 25A | - | 65mm | 200mm | C44B Series | -40°C | 85°C | |||||
Each | 210+ €23.170 | Min: 210 / Mult: 210 | Metallized PP | Can | 0.33µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Quick Connect | 10mm | 500V/µs | 165A | 6A | 0.016ohm | 25mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 96+ €29.600 | Min: 96 / Mult: 96 | Metallized PP | Can | 0.33µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 2kV | Quick Connect | 10mm | 750V/µs | 250A | 6A | 0.02ohm | 35mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 210+ €23.170 | Min: 210 / Mult: 210 | Metallized PP | Can | 0.15µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 2kV | Quick Connect | 10mm | 750V/µs | 113A | 6A | 0.026ohm | 25mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 210+ €23.170 | Min: 210 / Mult: 210 | Metallized PP | Can | 0.1µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Quick Connect | 10mm | 500V/µs | 50A | 4A | 0.025ohm | 25mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 120+ €23.750 | Min: 120 / Mult: 120 | Metallized PP | Can | 1.5µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Quick Connect | 10mm | 500V/µs | 750A | 6A | 0.003ohm | 45mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 100+ €34.950 | Min: 100 / Mult: 100 | Metallized PP | Can | 1.5µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 750A | 18A | - | 50mm | 135mm | C44B Series | -40°C | 85°C | |||||
Each | 120+ €32.370 | Min: 120 / Mult: 120 | Metallized PP | Can | 0.33µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 165A | 6A | - | 55mm | 78mm | C44B Series | -40°C | 85°C | |||||
Each | 104+ €19.010 | Min: 104 / Mult: 104 | Metallized PP | Can | 1µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Quick Connect | 10mm | 500V/µs | 500A | 6A | 0.004ohm | 35mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 104+ €28.870 | Min: 104 / Mult: 104 | Metallized PP | Can | 0.68µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Quick Connect | 10mm | 500V/µs | 340A | 6A | 0.009ohm | 35mm | 60mm | C44B Series | -40°C | 85°C | |||||
Each | 1+ €36.160 5+ €31.880 10+ €27.600 20+ €27.050 40+ €26.500 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 0.22µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 110A | 5A | - | 45mm | 78mm | C44B Series | -40°C | 85°C |