Print Page
PEG124HF3470QL1
Electrolytic Capacitor, 470 µF, 25 V, -10%, +30%, Axial Leaded, 4000 hours @ 125°C, Polar
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoPEG124HF3470QL1
Order Code4377186
Product RangePEG124 Series
Technical Datasheet
76 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €6.090 |
| 60+ | €5.720 |
Price for:Each
Minimum: 20
Multiple: 20
€121.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoPEG124HF3470QL1
Order Code4377186
Product RangePEG124 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)25V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter16mm
Product Length29mm
Product Width-
Product Height-
Product RangePEG124 Series
ESR0.25ohm
Ripple Current806mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
4000 hours @ 125°C
Capacitor Case / Package
-
Product Diameter
16mm
Product Width
-
Product Range
PEG124 Series
Ripple Current
806mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
25V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
29mm
Product Height
-
ESR
0.25ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001