ex VAT

Leaded Aluminium Electrolytic Capacitors:

15 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2835194

RoHS

Each
1+
€3.540
10+
€3.010
50+
€2.730
Min: 1 / Mult: 1
2.2µF
400V
-10%, +30%
Axial Leaded
8000 hours @ 105°C
Polar
Axial Leaded
10mm
29mm
PEG124 Series
25ohm
270mA
-40°C
105°C
-
2435428

RoHS

Each
1+
€4.660
10+
€3.660
50+
€3.200
150+
€2.500
Min: 1 / Mult: 1
900µF
63V
-10%, +30%
Axial Leaded
37000 hours @ 105°C
Polar
Axial Leaded
20mm
29mm
PEG130 Series
0.094ohm
7.2A
-40°C
105°C
-
2835192

RoHS

Each
1+
€6.880
10+
€5.100
50+
€4.560
125+
€3.670
500+
€3.340
More Pricing...
Min: 1 / Mult: 1
330µF
63V
-10%, +30%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
16mm
29mm
PEG124_125C Series
0.24ohm
6.1A
-40°C
125°C
-
4125765

RoHS

Date/Lot Code

Each
1+
€4.030
10+
€3.420
50+
€3.110
100+
€2.830
742+
€2.250
More Pricing...
Min: 1 / Mult: 1
100µF
63V
-10%, +30%
PC Pin
2500 hours @ 125°C
Polar
Axial Leaded
13mm
29mm
PEG124_125C Series
-
355mA
-40°C
125°C
-
4377186

RoHS

Date/Lot Code

Each
20+
€6.090
60+
€5.720
Min: 20 / Mult: 20
470µF
25V
-10%, +30%
Axial Leaded
4000 hours @ 125°C
Polar
-
16mm
29mm
PEG124 Series
0.25ohm
806mA
-40°C
125°C
-
4377196

RoHS

Date/Lot Code

Each
30+
€4.490
90+
€4.220
Min: 30 / Mult: 30
2.2µF
400V
-10%, +30%
Axial Leaded
8000 hours @ 105°C
Polar
-
10mm
29mm
PEG124 Series
25ohm
42mA
-40°C
105°C
-
2835193

RoHS

Date/Lot Code

Each
1+
€5.720
5+
€5.440
10+
€5.160
25+
€4.530
50+
€3.890
More Pricing...
Min: 1 / Mult: 1
10µF
200V
-10%, +30%
Axial Leaded
8000 hours @ 105°C
Polar
Axial Leaded
10mm
29mm
PEG124 Series
10ohm
470mA
-40°C
105°C
-
2835197

RoHS

Date/Lot Code

Each
1+
€6.950
10+
€6.080
50+
€5.040
Min: 1 / Mult: 1
10µF
450V
-10%, +30%
Axial Leaded
15000 hours @ 105°C
Polar
Axial Leaded
16mm
29mm
PEG124 Series
5.7ohm
820mA
-40°C
105°C
-
3288362

RoHS

Date/Lot Code

Each
1+
€10.000
5+
€9.450
10+
€8.900
25+
€8.020
50+
€7.130
More Pricing...
Min: 1 / Mult: 1
22µF
450V
-10%, +30%
Axial Leaded
22000 hours @ 105°C
Polar
Axial Leaded
20mm
29mm
PEG124 Series
2.4ohm
1.6A
-40°C
105°C
-
4688400

RoHS

Date/Lot Code

Each
3080+
€3.570
Min: 3080 / Mult: 3080
470µF
75V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
-
20mm
29mm
B41693 Series
0.135ohm
4.4A
-55°C
125°C
AEC-Q200
4688370

RoHS

Date/Lot Code

Each
3080+
€3.550
Min: 3080 / Mult: 3080
1900µF
25V
-10%, +30%
Axial Leaded
10000 hours @ 105°C
Polar
-
20mm
29mm
B41689 Series
0.052ohm
5.7A
-55°C
125°C
AEC-Q200
4688397

RoHS

Date/Lot Code

Each
3080+
€3.170
Min: 3080 / Mult: 3080
470µF
100V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
-
20mm
29mm
B41693 Series
0.175ohm
3.2A
-55°C
125°C
AEC-Q200
2835191

RoHS

Date/Lot Code

Each
1+
€6.220
5+
€5.920
10+
€5.610
25+
€4.930
50+
€4.240
Min: 1 / Mult: 1
100µF
63V
-10%, +30%
Axial Leaded
2500 hours @ 125°C
Polar
Axial Leaded
13mm
29mm
PEG124_125C Series
0.74ohm
3A
-40°C
125°C
-
2750154

Date/Lot Code

Each
3080+
€3.110
Min: 3080 / Mult: 3080
1900µF
25V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Axial Leaded
20mm
29mm
B41689 Series
0.028ohm
5.5A
-55°C
125°C
-
2435422

RoHS

Date/Lot Code

Each
1050+
€4.630
Min: 1050 / Mult: 1050
3600µF
25V
-10%, +30%
Axial Leaded
37000 hours @ 105°C
Polar
Axial Leaded
20mm
29mm
PEG130 Series
0.047ohm
8.9A
-40°C
105°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account