Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41689A5198Q001
Order Code2750154
Product RangeB41689 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
3080+ | €3.110 |
Price for:Each
Minimum: 3080
Multiple: 3080
€9,578.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41689A5198Q001
Order Code2750154
Product RangeB41689 Series
Technical Datasheet
Capacitance1900µF
Voltage(DC)25V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature10000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter20mm
Product Length29mm
Product Width-
Product Height-
Product RangeB41689 Series
ESR0.028ohm
Ripple Current5.5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
1900µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
10000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
20mm
Product Width
-
Product Range
B41689 Series
Ripple Current
5.5A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
25V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
29mm
Product Height
-
ESR
0.028ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability