Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXDH30N120D1
Order Code3438368
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage2.4V
Power Dissipation300W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
IXDH30N120D1 is a high voltage IGBT. Typical applications are AC motor speed control, DC servo and robot drives, DC choppers, uninterruptible power supplies (UPS), switch-mode and resonant-mode power supplies.
- Short circuit SOA capability, square RBSOA, no latch up
- NPT IGBT technology
- Low saturation voltage
- Low switching losses, surface mountable high power package
- Positive temperature coefficient for easy paralleling
- MOS input, voltage controlled, space savings
- International standard packages, high power density
- Voltage rating VCES is 1200V at TJ = 25°C to 150°C
- Current rating IC25 is 60A at TC = 25°C
- VCE(sat) voltage is 2.4V typical at IC = 30A, VGE = 15V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
300W
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.4V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability