Print Page
2 In Stock
4,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €6.740 |
50+ | €4.590 |
100+ | €3.940 |
500+ | €3.930 |
1000+ | €3.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€33.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT012N08N5ATMA1
Order Code2617417
Product RangeOptiMOS 5
Also Known AsIPT012N08N5, SP001227054
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id300A
Drain Source On State Resistance1200µohm
Transistor Case StylePG-HSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IPT012N08N5ATMA1 is a 80V, 400A OptiMOSTM 5power-transistor in 8 pin HSOF package. Ideal for high frequency switching and synchronous rectification.
- Excellent gate charge x RDS(on)product(FOM)
- Very low on-resistance RDS(on) of 1.2mohm
- N-channel, normal level
- 100% avalanche tested
- Qualified according to JEDEC for target applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
PG-HSOF
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
Product traceability