Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB64N25S320ATMA1
Order Code4319085
Product RangeOptiMOS T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €2.870 |
| 3000+ | €2.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€2,870.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB64N25S320ATMA1
Order Code4319085
Product RangeOptiMOS T Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id64A
Drain Source On State Resistance0.02ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS T Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
IPB64N25S320ATMA1 is a OptiMOS®-T power-transistor. Potential application includes hybrid inverter, DC/DC, piezo injection.
- N-channel - enhancement mode, AEC qualified, robust packages with superior quality and reliability
- 100% Avalanche tested, optimized total gate charge enables smaller driver output stages
- Drain-source breakdown voltage is 250V min (VGS=0V, ID= 1mA, Tj = 25°C)
- Drain-source on-state resistance is 20mohm max (VGS=10V, ID=64A, Tj = 25°C)
- Continuous drain current is 64A max (TC=25°C, VGS = 10V), power dissipation is 300W
- Gate threshold voltage range from 2.0 to 4.0V (VDS=V GS, ID=270µA, Tj = 25°C)
- Low switching and conduction power losses for high thermal efficiency
- Rise time is 20ns typ (VDD=100V, VGS=10V, ID=25A, RG=1.6ohm, Tj = 25°C)
- Fall time is 12ns typ (VDD=100V, VGS=10V, ID=25A, RG=1.6ohm, Tj = 25°C)
- PG-TO263-3-2 package, operating temperature range from -55 to +175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
64A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
OptiMOS T Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability