Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM535U6DXKMA1
Order Code3625309
Product RangeCIPOS Mini
Also Known AsIM535-U6D, SP003944830
Technical Datasheet
277 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.620 |
| 5+ | €15.700 |
| 10+ | €12.770 |
| 50+ | €11.710 |
| 100+ | €10.650 |
| 250+ | €10.440 |
Price for:Each
Minimum: 1
Multiple: 1
€18.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM535U6DXKMA1
Order Code3625309
Product RangeCIPOS Mini
Also Known AsIM535-U6D, SP003944830
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)30A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product RangeCIPOS Mini
SVHCNo SVHC (21-Jan-2025)
Product Overview
IM535U6DXKMA1 is a CIPOS™ Mini 600V, 30A three-phase TRENCHSTOP™ IGBT based intelligent power module with open emitter in DIP 36x21D package. It provides fully featured compact inverter solution with DCB substrate to enable excellent thermal performance. Moreover, it enables higher power capability based on Infineon’s leading-edge TRENCHSTOP™ IGBTs and anti-parallel diodes together with optimized SOI gate driver along with excellent thermal conduction and electrical isolation.
- Based on TRENCHSTOP™ IGBT
- Rugged SOI gate driver technology
- Integrated bootstrap function
- Over current shutdown
- All of 6 switches turn off during protection
- Under-voltage lockout at all channels
- Sleep function
- Cross-conduction prevention
- Built-in temperature monitoring
- Motor power rating up to 3000 W at 10 kHz
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
DIP
Product Range
CIPOS Mini
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
DIPIPM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002