Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ2000R33HE4BOSA1
Order Code3324632
Product RangeIHM-B Series
Also Known AsFZ2000R33HE4, SP003062218
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,235.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,235.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ2000R33HE4BOSA1
Order Code3324632
Product RangeIHM-B Series
Also Known AsFZ2000R33HE4, SP003062218
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current2kA
DC Collector Current2kA
Collector Emitter Saturation Voltage Vce(on)2.2V
Collector Emitter Saturation Voltage2.45V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max3.3kV
Collector Emitter Voltage V(br)ceo3.3kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B Series
Product Overview
FZ2000R33HE4BOSA1 is a IHM-B module with Trench/Fieldstop IGBT4 and emitter controlled 4 diode. Potential applications includes motor drives, traction drives, UPS systems, medium-voltage converters, high-power converters, active frontend (energy recovery). Qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068.
- AlSiC base plate for increased thermal cycling capability
- High power density, isolated base plate
- High DC stability, high short-circuit capability
- Low switching losses, unbeatable robustness
- Stray inductance module is 6nH (typ)
- Module lead resistance, terminals - chip is 0.08mohm (TC = 25 °C, per switch)
- Collector-emitter voltage is 3300V (Tvj = -40°C)
- Repetitive peak collector current is 4000A (tp limited by Tvj op)
- Gate threshold voltage is 5.80V (typ, IC = 94mA, VCE = VGE, Tvj = 25°C)
- Temperature under switching conditions range from -40 to 150°C
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
2kA
Collector Emitter Saturation Voltage
2.45V
Power Dissipation
-
Operating Temperature Max
150°C
IGBT Termination
Tab
Collector Emitter Voltage V(br)ceo
3.3kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
2kA
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
3.3kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
IHM-B Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:3A228.c
EU ECCN:3A228.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.151
Product traceability