Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSZ15DC02KDHXTMA1
Order Code2726092
Product RangeOptiMOS 2 + OptiMOS P 2 Series
Also Known AsBSZ15DC02KD H, SP000961028
Technical Datasheet
11,862 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
10+ | €0.804 |
100+ | €0.648 |
500+ | €0.541 |
1000+ | €0.482 |
5000+ | €0.433 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ15DC02KDHXTMA1
Order Code2726092
Product RangeOptiMOS 2 + OptiMOS P 2 Series
Also Known AsBSZ15DC02KD H, SP000961028
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel5.1A
Continuous Drain Current Id P Channel3.2A
Drain Source On State Resistance N Channel0.055ohm
Drain Source On State Resistance P Channel0.15ohm
Transistor Case StyleTSDSON
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS 2 + OptiMOS P 2 Series
QualificationAEC-Q101
Product Overview
BSZ15DC02KDHXTMA1 is a OptiMOS™2 + OptiMOS™-P 2 small signal transistor.
- Complementary P + N channel
- Gate source voltage is ±20V
- Enhancement mode
- Super logic level (2.5V rated)
- Common drain
- Avalanche rated
- 175°C operating temperature
- Qualified according to AEC Q101
- Available in 8 pin TDSON package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.2A
Drain Source On State Resistance P Channel
0.15ohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
OptiMOS 2 + OptiMOS P 2 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
5.1A
Drain Source On State Resistance N Channel
0.055ohm
Transistor Case Style
TSDSON
Power Dissipation N Channel
-
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101
Product traceability