Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoEACON"4C
Order Code3498660
Product RangeEacon Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,419.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,419.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoEACON"4C
Order Code3498660
Product RangeEacon Series
Technical Datasheet
Coaxial Cable TypeEACON4C
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)98.4ft
Reel Length (Metric)30m
Jacket Colour-
Jacket Material-
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter5.7mm
Product RangeEacon Series
Technical Specifications
Coaxial Cable Type
EACON4C
Conductor Area CSA
-
Reel Length (Imperial)
98.4ft
Jacket Colour
-
Conductor Material
Silver Plated Copper
External Diameter
5.7mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
30m
Jacket Material
-
No. of Max Strands x Strand Size
Solid
Product Range
Eacon Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3