ex VAT

Coaxial Cable:

3 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3498660

RoHS

Reel of 1
Reel
1+
€1,419.000
Min: 1 / Mult: 1
EACON4C
50ohm
98.4ft
30m
-
-
Silver Plated Copper
Solid
5.7mm
Eacon Series
3498683

RoHS

Reel of 1
Reel
1+
€3,341.000
Min: 1 / Mult: 1
EACON 6C
50ohm
98.4ft
30m
White
FEP
Silver Plated Copper
Solid
7.7mm
Eacon Series
3485647

RoHS

Reel of 1
Reel
1+
€2,845.000
Min: 1 / Mult: 1
EACON_2C
50ohm
98.4ft
30m
-
FEP
Silver Plated Copper
-
3.75mm
Eacon Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account