Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPVLCRV9003
Order Code3775293
Product RangeGPCR-V9 Series
Also Known AsGTIN UPC EAN: 4891199104565
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPVLCRV9003
Order Code3775293
Product RangeGPCR-V9 Series
Also Known AsGTIN UPC EAN: 4891199104565
Technical Datasheet
Battery Voltage9V
Battery Size CodeCRV9
Battery TechnologyLithium Manganese Dioxide
Battery Capacity800mAh
Battery TerminalsSnap Contact
External Height48mm
External Width16.5mm
Pack Quantity1
External Depth26mm
Battery Type / SizeCRV9
Weight34g
Battery IEC Code-
Battery NEDA Code1604LC
Battery Compliance-
Product RangeGPCR-V9 Series
Product Overview
Reliable Lithium battery designed for powering high tech devices such as cameras, sensors and torches. Supplied individually on a retail blister pack.
- Long lasting power for high tech devices
- Suitable for use in extreme temperatures, ranging from -40°C to +60°C
- Low self-discharge rate
- Holds charge for up to 10 years in storage
Contents
Battery only
Technical Specifications
Battery Voltage
9V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Snap Contact
External Width
16.5mm
External Depth
26mm
Weight
34g
Battery NEDA Code
1604LC
Product Range
GPCR-V9 Series
Battery Size Code
CRV9
Battery Capacity
800mAh
External Height
48mm
Pack Quantity
1
Battery Type / Size
CRV9
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3090