Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPVLCRV9003
Order Code3775293
Product RangeGPCR-V9 Series
Also Known AsGTIN UPC EAN: 4891199104565
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPVLCRV9003
Order Code3775293
Product RangeGPCR-V9 Series
Also Known AsGTIN UPC EAN: 4891199104565
Technical Datasheet
Battery Voltage9V
Battery Size CodeCRV9
Battery TechnologyLithium Manganese Dioxide
Battery Capacity800mAh
Battery TerminalsSnap Contact
External Height48mm
Pack Quantity1
External Width16.5mm
External Depth26mm
Battery Type / SizeCRV9
Weight34g
Battery IEC Code-
Battery NEDA Code1604LC
Battery Compliance-
Product RangeGPCR-V9 Series
Product Overview
Reliable Lithium battery designed for powering high tech devices such as cameras, sensors and torches. Supplied individually on a retail blister pack.
- Long lasting power for high tech devices
- Suitable for use in extreme temperatures, ranging from -40°C to +60°C
- Low self-discharge rate
- Holds charge for up to 10 years in storage
Contents
Battery only
Technical Specifications
Battery Voltage
9V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Snap Contact
Pack Quantity
1
External Depth
26mm
Weight
34g
Battery NEDA Code
1604LC
Product Range
GPCR-V9 Series
Battery Size Code
CRV9
Battery Capacity
800mAh
External Height
48mm
External Width
16.5mm
Battery Type / Size
CRV9
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3090