Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFEMC064G-M11
Order Code4378867
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
9 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.550 |
10+ | €21.800 |
25+ | €21.100 |
50+ | €20.580 |
100+ | €20.070 |
Price for:Each
Minimum: 1
Multiple: 1
€23.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFEMC064G-M11
Order Code4378867
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory Type3D TLC NAND
Memory Density64GB
Memory Configuration64G x 8bit
InterfaceseMMC 5.1
IC Case / PackageFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCTo Be Advised
Product Overview
FEMC064G-M11 is an ECON II series eMMC 5.1 flash memory. It fully complies with the JEDEC eMMC5.1 standard. It is the combination of an embedded flash controller and NAND flash memory in one JEDEC standard package. It provides high performance, good reliability, and advanced power management. It is suitable for small, low-power electronic devices.
- 64GB capacity, VCCQ: 1.8V/3.3V, VCC: 3.3V power system
- Compliant with eMMC specification Ver.5.1 backward compatible to eMMC specification version 4.5-5.0
- High-speed eMMC protocol, clock frequency range from 0 to 200MHz
- Supports three data bus widths: 1 bit (default), 4bits, 8bits
- Supports high speed mode HS400, supports production state awareness
- Supports field firmware update, supports power off notification
- Support enhanced data strobe, support secure write protection
- Supply voltage (NAND) range from 2.7 to 3.6V, 1.125V/ns min slew rate (with respect to VIH/VIL)
- Clock duty cycle is 45% min (include jitter, phase noise)
- 153 FBGA package, operation temperature range from -25°C to 85°C
Technical Specifications
Flash Memory Type
3D TLC NAND
Memory Configuration
64G x 8bit
IC Case / Package
FBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-25°C
Product Range
3.3V eMMC NAND Flash Memories
Memory Density
64GB
Interfaces
eMMC 5.1
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001