Print Page
EXL1V0705-5R6-R
POWER INDUCTOR, 5.6UH, SHIELDED, 7A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0705-5R6-R
Order Code3897617
Product RangeEXL1V0705 Series
Technical Datasheet
475 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €0.998 |
25+ | €0.858 |
50+ | €0.766 |
100+ | €0.690 |
250+ | €0.657 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0705-5R6-R
Order Code3897617
Product RangeEXL1V0705 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeEXL1V0705 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0172ohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width8mm
Product Height4.8mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
EXL1V0705 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
11A
Inductor Case / Package
-
DC Resistance Max
0.0172ohm
Product Length
8.4mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072