ex VAT

SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.300
50+
€2.940
100+
€2.820
250+
€2.730
500+
€2.640
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.5A
Shielded
11A
WE-HCI Series
7mm x 6.9mm x 3.8mm
-
0.0172ohm
± 20%
7mm
6.9mm
3.8mm
1636193RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.820
250+
€2.730
500+
€2.640
1000+
€2.320
Min: 100 / Mult: 1
3.3µH
6.5A
Shielded
11A
WE-HCI Series
-
-
0.0172ohm
± 20%
7mm
6.9mm
3.8mm
3269857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.970
10+
€1.440
25+
€1.250
50+
€1.150
100+
€1.040
More Pricing...
Min: 1 / Mult: 1
10µH
8.3A
Shielded
13.5A
HCM1A1307V2 Series
-
-
0.0172ohm
± 20%
13.45mm
12.6mm
6.5mm
3269857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.040
250+
€0.994
Min: 100 / Mult: 1
10µH
8.3A
Shielded
13.5A
HCM1A1307V2 Series
-
-
0.0172ohm
± 20%
13.45mm
12.6mm
6.5mm
4354297RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.856
200+
€0.780
500+
€0.703
Min: 100 / Mult: 1
860nH
6.8A
Shielded
10A
SPM-LR Series
-
-
0.0172ohm
± 20%
5.4mm
5.1mm
2mm
4354297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.420
10+
€1.110
50+
€0.983
100+
€0.856
200+
€0.780
More Pricing...
Min: 1 / Mult: 1
860nH
6.8A
Shielded
10A
SPM-LR Series
-
-
0.0172ohm
± 20%
5.4mm
5.1mm
2mm
3780010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.810
Min: 1 / Mult: 1
10µH
10A
Shielded
15.5A
IHLP-5050FD-A1 Series
13.46mm x 12.9mm x 6.4mm
-
0.0172ohm
± 20%
13.46mm
12.9mm
6.4mm
3780010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.810
Min: 100 / Mult: 1
10µH
10A
Shielded
15.5A
IHLP-5050FD-A1 Series
-
-
0.0172ohm
± 20%
13.46mm
12.9mm
6.4mm
3897617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.040
10+
€0.998
25+
€0.858
50+
€0.766
100+
€0.690
More Pricing...
Min: 1 / Mult: 1
5.6µH
10A
Shielded
11A
EXL1V0705 Series
-
-
0.0172ohm
± 20%
8.4mm
8mm
4.8mm
3463488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.486
50+
€0.426
250+
€0.373
Min: 5 / Mult: 5
680nH
7.1A
Shielded
6.4A
SRP0315 Series
-
-
0.0172ohm
± 10%
3.4mm
3.1mm
1.5mm
3463488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.426
250+
€0.373
Min: 100 / Mult: 5
680nH
7.1A
Shielded
6.4A
SRP0315 Series
-
-
0.0172ohm
± 10%
3.4mm
3.1mm
1.5mm
4409970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.140
10+
€1.660
25+
€1.520
50+
€1.370
100+
€1.230
More Pricing...
Min: 1 / Mult: 1
10µH
12.2A
Shielded
16.1A
IHLP-5050FD-0P Series
-
2020 [5050 Metric]
0.0172ohm
± 20%
13.26mm
12.9mm
6.4mm
4409975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.160
10+
€1.410
25+
€1.350
50+
€1.300
100+
€1.240
More Pricing...
Min: 1 / Mult: 1
10µH
12.2A
Shielded
16.1A
IHLP-5050FD-AP Series
-
2020 [5050 Metric]
0.0172ohm
± 20%
13.26mm
12.9mm
6.4mm
2564055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.120
10+
€0.930
50+
€0.929
100+
€0.758
200+
€0.711
More Pricing...
Min: 1 / Mult: 1
1µH
6.8A
Shielded
9.5A
SPM-LR Series
5.4mm x 5.1mm x 2mm
-
0.0172ohm
± 20%
5.4mm
5.1mm
2mm
2564055RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.758
200+
€0.711
500+
€0.663
Min: 100 / Mult: 1
1µH
6.8A
Shielded
9.5A
SPM-LR Series
-
-
0.0172ohm
± 20%
5.4mm
5.1mm
2mm
2467524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
10µH
6.5A
Unshielded
10A
SDR2207 Series
22mm x 15mm x 7mm
-
0.0172ohm
± 20%
22mm
15mm
7mm
4738489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.300
Min: 500 / Mult: 500
10µH
12.2A
Shielded
21.6A
IHLP-5050FD-AP Series
-
-
0.0172ohm
± 20%
13.259mm
12.9mm
6.4mm
4738082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.670
10+
€2.010
50+
€1.730
100+
€1.500
250+
€1.320
More Pricing...
Min: 1 / Mult: 1
10µH
10A
Shielded
15.5A
IHLP-5050FD-01 Series
-
-
0.0172ohm
± 20%
13.2mm
12.9mm
6.4mm
4738389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.290
Min: 500 / Mult: 500
10µH
10A
Shielded
15.5A
IHLP-5050FD-A1 Series
-
-
0.0172ohm
± 20%
13.259mm
12.9mm
6.4mm
4738484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.290
Min: 500 / Mult: 500
10µH
12.2A
Shielded
21.6A
IHLP-5050FD-0P Series
-
-
0.0172ohm
± 20%
13.259mm
12.9mm
6.4mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account