Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoXV4-B300 20R J
Order Code4307783
Product RangeXV4 Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.990 |
| 10+ | €37.050 |
| 20+ | €35.240 |
Price for:Each
Minimum: 1
Multiple: 1
€47.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoXV4-B300 20R J
Order Code4307783
Product RangeXV4 Series
Technical Datasheet
Resistance20ohm
Product RangeXV4 Series
Power Rating300W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1kVDC
Resistor TechnologyMetal Wirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length215mm
Product Width60mm
Product Height30mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
20ohm
Power Rating
300W
Resistor Terminals
Wire Leaded
Resistor Technology
Metal Wirewound
Resistor Type
High Power
Product Length
215mm
Product Height
30mm
Operating Temperature Max
155°C
SVHC
No SVHC (08-Jul-2021)
Product Range
XV4 Series
Resistance Tolerance
± 5%
Voltage Rating
1kVDC
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61