Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoXV2 20R J
Order Code4307775
Product RangeXV2 Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.540 |
5+ | €9.030 |
10+ | €8.320 |
20+ | €7.560 |
40+ | €6.970 |
100+ | €6.830 |
Price for:Each
Minimum: 1
Multiple: 1
€10.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoXV2 20R J
Order Code4307775
Product RangeXV2 Series
Technical Datasheet
Resistance20ohm
Product RangeXV2 Series
Power Rating70W
Resistance Tolerance± 5%
Voltage Rating1.5kVDC
Resistor TechnologyMetal Wirewound
Temperature Coefficient± 220ppm/°C
Resistor TypeHigh Power
Product Length75mm
Product Width33.5mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
20ohm
Power Rating
70W
Voltage Rating
1.5kVDC
Temperature Coefficient
± 220ppm/°C
Product Length
75mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
XV2 Series
Resistance Tolerance
± 5%
Resistor Technology
Metal Wirewound
Resistor Type
High Power
Product Width
33.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045