Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
12 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.300 |
| 5+ | €80.370 |
| 10+ | €73.060 |
Price for:Each
Minimum: 1
Multiple: 1
€89.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoTC-5080, 1KG
Order Code2918438
Technical Datasheet
Dispensing MethodCan
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DOWSIL™ TC-5080 Thermal Grease is suitable for use as a thermal interface material for lighting assemblies, telecom equipment, consumer devices, power supplies and power components for transportation.
- Good thermal conductivity
- Low oil bleed
- Stable at high temperatures
Technical Specifications
Dispensing Method
Can
Weight
1kg
SVHC
No SVHC (17-Dec-2015)
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.631173