Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoSYLGARD 186, 1.1KG
Order Code3263690
Product RangeSYLGARD 186
Technical Datasheet
8 In Stock
48 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €265.710 |
5+ | €238.030 |
10+ | €215.580 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€265.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSYLGARD 186, 1.1KG
Order Code3263690
Product RangeSYLGARD 186
Technical Datasheet
Potting Compound TypeSilicone Elastomer - 2 Part
Dispensing MethodContainer
Compound ColourTransparent
Volume-
Weight1.1kg
Product RangeSYLGARD 186
SVHCNo SVHC (17-Dec-2015)
Product Overview
SYLGARD 186, 1.1KG is a silicone elastomer clear. It is a two component, room temperature and heat curing, encapsulant that is used as a protective coating for electrical applications such as power supplies, transformers, sensors, amplifiers, and connectors.
- 10:1 mix ratio High viscosity Room temperature or heat cure
- High tear strength UL tested rapid versatile cure processing controlled by temperature
- Can be considered for uses requiring UL requirements
Technical Specifications
Potting Compound Type
Silicone Elastomer - 2 Part
Compound Colour
Transparent
Weight
1.1kg
SVHC
No SVHC (17-Dec-2015)
Dispensing Method
Container
Volume
-
Product Range
SYLGARD 186
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1