Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €82.680 |
Price for:Each
Minimum: 1
Multiple: 1
€82.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No9161 525G
Order Code101778
Technical Datasheet
Potting Compound TypeSilicone RTV
Dispensing MethodTub
Compound ColourWhite
Volume-
Weight0.5kg
Product Range-
Product Overview
The 9161 525G is a SILASTIC® low viscosity Silicone Elastomer for encapsulation of electronic components, potting of electromagnets and coating of electronic circuits.
- Room temperature cure
- Excellent dielectric properties
- Highly resistant to moisture, oxidation and weathering
- Easy to pour
- Flexible pot life depending on catalyst concentration
- Usable at temperature from -50 to +250°C
Applications
Maintenance & Repair
Technical Specifications
Potting Compound Type
Silicone RTV
Compound Colour
White
Weight
0.5kg
SVHC
No SVHC (23-Jan-2024)
Dispensing Method
Tub
Volume
-
Product Range
-
Technical Docs (2)
Alternatives for 9161 525G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82
UN Hazard Code:3082