Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoTC-4025 2KG
Order Code4354416
Product RangeTC-4025 Series
Also Known As4135741
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €274.480 |
5+ | €249.530 |
10+ | €228.740 |
Price for:Each
Minimum: 1
Multiple: 1
€274.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoTC-4025 2KG
Order Code4354416
Product RangeTC-4025 Series
Also Known As4135741
Technical Datasheet
Thickness-
Conductive MaterialPolydimethylsiloxane
Thermal Conductivity2.51W/m.K
Thermal Impedance-
Volume Resistivity884000Mohm-m
External Length-
External Width-
Product RangeTC-4025 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
TC-4025 DISP THERMAL PAD,KG,2KG-KIT is a dispensable thermal pad kit. Suitable thermal interface material for telecom devices, lamps and luminaires printable or dispensable PAD to replace traditional fabricated pad gap filler.
- Two-part, 1 to 1 mix ratio, thermally conductive dispensable pad
- Dispensed or printed through a variety of manual or automated processes
- Finer feature deposit for precise component coverage
- Lower cost of ownership than fabricated pad
- Excellent thermal performance
- Soft, stress relieving, shock dampening
- Reworkable
Technical Specifications
Thickness
-
Thermal Conductivity
2.51W/m.K
Volume Resistivity
884000Mohm-m
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Polydimethylsiloxane
Thermal Impedance
-
External Length
-
Product Range
TC-4025 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2