Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €76.020 |
5+ | €68.420 |
10+ | €62.200 |
Price for:Each
Minimum: 1
Multiple: 1
€76.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoEE-3200, 0.5KG, PART A
Order Code3462689
Technical Datasheet
Potting Compound TypeSilicone
Dispensing MethodCan
Compound ColourBlack / Grey
Volume-
Weight500g
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Black / Grey
Weight
500g
SVHC
No SVHC (17-Dec-2015)
Dispensing Method
Can
Volume
-
Product Range
-
Technical Docs (2)
Alternatives for EE-3200, 0.5KG, PART A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2