Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.864 |
10+ | €0.616 |
50+ | €0.556 |
100+ | €0.489 |
250+ | €0.476 |
500+ | €0.462 |
Product Information
Product Overview
PAM2401SCADJ is a high efficiency, current mode, fixed frequency, step-up DC/DC converter with true output disconnect and inrush current limiting. When loading becomes light, the converter will automatically enter PSM to improve efficiency. Other features include: <1µA shutdown, anti-ringing control, hiccup mode at short protection, over-voltage protection and over-temperature protection. Applications include handheld computers, cordless phones, GPS receivers, and battery backup supplies.
- True output disconnect, inrush current limiting when power on
- Guaranteed 1.0V start-up, programmable current limit
- Internal soft-start, internal compensation
- Pulse sipping mode at light load operation, power good indicator
- Ambient temperature range from -40 to +85°C
- MSOP-8 package
- Input voltage range from 0.9 to 4.75V at no load, VO=5V, TA=25°C, VIN=3.3V, VOUT=5V, L=2.2µH
- Shutdown supply current is 0.1µA typ at TA = +25°C, VIN = 3.3V, VOUT = 5V, L = 2.2µH
- Maximum duty cycle is 87.5% typ at TA = +25°C, VIN = 3.3V, VOUT = 5V, L = 2.2µH
- Oscillator frequency is 1MHz typ at TA = +25°C, VIN = 3.3V, VOUT = 5V, L = 2.2µH
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Boost (Step Up)
4.75V
1A
8Pins
-
5V
95%
85°C
-
No SVHC (27-Jun-2024)
-
1Outputs
900mV
1A
MSOP
Surface Mount
2.5V
1MHz
-40°C
-
MSL 3 - 168 hours
MSOP
1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate