Print Page
PRC60W-110-S5
Isolated Through Hole DC/DC Converter, ITE & Railway, DIP, 4:1, 60 W, 1 Output, 5 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPRC60W-110-S5
Order Code4335761
Product RangePRC60W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €100.430 |
Price for:Each
Minimum: 1
Multiple: 1
€100.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPRC60W-110-S5
Order Code4335761
Product RangePRC60W Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 15VDC
Output Current - Output 112A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.5mm
Depth50.8mm
Input Voltage DC Min40V
Input Voltage DC Max160V
Product RangePRC60W Series
Product Overview
PRC60W-110-S5 is a PRC60W series single regulated DC-DC converter designed to meet the needs of commercial, railway, and other industrial applications. It offers a host of features, short circuit, over current, over temperature, and over voltage protection, remote on/off, output voltage trim as well as a robust operating temperature range. Safety approvals are certified to 62368-1: EN, designed to meet 45545-2: EN.
- 60W continuous power, 4:1 input range, remote on/off, output voltage trim
- Input voltage range from 40 to 160V, 5VDC output voltage
- 12A max output current at full load, 89% typ efficiency at full load at 25˚C
- Operating frequency is 250KHz typ (at full load, nominal input)
- Isolation voltage is 3,000VDC min (input to output, for 1 minute )
- Metal case material, silicone (UL94V-0) potting material
- 2 year limited warranty
- Dimension is 50.80 x 25.40 x 10.50mm
- Wide operating temperature range from -40 to +105°C
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
12A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
Input Voltage DC Min
40V
Product Range
PRC60W Series
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045