PRC60W Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €100.430 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 60W | 1 Output | 5VDC | 12A | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.5mm | 50.8mm | 40V | 160V | PRC60W Series | |||||
Each | 1+ €139.730 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 60W | 1 Output | 48VDC | 1.25A | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.5mm | 50.8mm | 40V | 160V | PRC60W Series | |||||
Each | 1+ €118.150 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 60W | 1 Output | 24VDC | 2.5A | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.5mm | 50.8mm | 40V | 160V | PRC60W Series | |||||
Each | 1+ €93.530 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.5mm | 50.8mm | 40V | 160V | PRC60W Series |