Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316H-102MLD
Order Code2287232
Product RangeDO3316H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
750+ | €1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
€787.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316H-102MLD
Order Code2287232
Product RangeDO3316H Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)10A
Inductor ConstructionUnshielded
Saturation Current (Isat)11A
Power Inductor Case13.21mm x 9.91mm x 6.35mm
Product RangeDO3316H Series
DC Resistance Max0.006ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Power Inductor Case
13.21mm x 9.91mm x 6.35mm
DC Resistance Max
0.006ohm
Product Length
13.21mm
Product Height
6.35mm
RMS Current (Irms)
10A
Saturation Current (Isat)
11A
Product Range
DO3316H Series
Inductance Tolerance
± 20%
Product Width
9.91mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DO3316H-102MLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
Product traceability