ex VAT

Inductors, Chokes & Coils:

7 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.890
10+
€2.660
50+
€2.370
200+
€1.860
400+
€1.810
More Pricing...
Min: 1 / Mult: 1
15µH
3.1A
0.045ohm
3.1A
13.21mm x 9.91mm x 6.35mm
DO3316T Series
Unshielded
± 20%
13.21mm
9.91mm
6.35mm
2287275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.810
10+
€3.580
50+
€2.580
200+
€1.960
400+
€1.920
Min: 1 / Mult: 1
6.8µH
4.4A
0.024ohm
4.4A
13.21mm x 9.91mm x 6.35mm
DO3316T Series
Unshielded
± 20%
13.21mm
9.91mm
6.35mm
2287275RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.580
200+
€1.960
400+
€1.920
Min: 100 / Mult: 1
6.8µH
4.4A
0.024ohm
4.4A
-
DO3316T Series
Unshielded
± 20%
13.21mm
9.91mm
6.35mm
2287279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.370
200+
€1.860
400+
€1.810
750+
€1.640
Min: 100 / Mult: 1
15µH
3.1A
0.045ohm
3.1A
-
DO3316T Series
Unshielded
± 20%
13.21mm
9.91mm
6.35mm
2287232

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
€1.050
Min: 750 / Mult: 750
1µH
10A
0.006ohm
11A
13.21mm x 9.91mm x 6.35mm
DO3316H Series
Unshielded
± 20%
13.21mm
9.91mm
6.35mm
2287294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.240
10+
€3.840
50+
€2.780
200+
€2.100
400+
€1.870
More Pricing...
Min: 1 / Mult: 1
220µH
800mA
0.7ohm
800mA
13.21mm x 9.91mm x 6.35mm
DO3316T Series
Unshielded
± 20%
13.21mm
9.91mm
6.35mm
2287294RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.840
50+
€2.780
200+
€2.100
400+
€1.870
750+
€1.630
Min: 10 / Mult: 1
220µH
800mA
0.7ohm
800mA
-
DO3316T Series
Unshielded
± 20%
13.21mm
9.91mm
6.35mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account