Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €18.450 |
Price for:Each
Minimum: 1
Multiple: 1
€18.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This pure indium solder wire bonds well to glass, ceramic, and quartz.
- Can be used for low temperature soldering and for hermetic sealing
- ChipQuik SMDIN100 (In100) products are suitable for cryogenic sealing applications
- Pure indium in this product remains malleable at cryogenic temperatures, -150°C to -273°C (-238°F to -460°F), so that the seal it creates won't be compromised
- Length: 3.05m
Technical Specifications
Leaded / Lead Free
-
Solder Alloy
100 In
External Diameter - Imperial
0.03"
Weight - Metric
-
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.8mm
Melting Temperature
157°C
Weight - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021