Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoYP1047KJ
Order Code3609479
Product RangeYP Series
Also Known As1630184-9
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoYP1047KJ
Order Code3609479
Product RangeYP Series
Also Known As1630184-9
Technical Datasheet
Resistance47kohm
Product RangeYP Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Terminals-
Voltage Rating825V
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length50mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The YP series high power capacitor Discharge Resistor coated with multilayer silicone to give an excellent protection to the resistance wire at temperatures from -55 to 350°C. The terminals are designed for quick and easy mounting on capacitors and have a mounting pitch of 22.2 and 31.8mm. This is wire-wound ceramic core resistor designed for voltage balancing of series connected aluminium electrolytic capacitors. It is also suitable for capacitor voltage discharge safety applications in high voltage circuits and ideally suited for industrial grade capacitors.
- Stainless steel mounting terminals for direct mounting on capacitors
- Premium quality resistive wires
- Custom designs possible
- Innovative design
- High Power Resistor
Technical Specifications
Resistance
47kohm
Power Rating
10W
Resistor Terminals
-
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Product Range
YP Series
Resistance Tolerance
± 5%
Voltage Rating
825V
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
Product traceability