Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoYP1010KJ
Order Code3609443
Product RangeYP Series
Also Known As1630184-1, YP10 10K 5%
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.020 |
3+ | €9.570 |
5+ | €8.450 |
10+ | €7.480 |
20+ | €6.730 |
50+ | €5.980 |
Price for:Each
Minimum: 1
Multiple: 1
€10.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoYP1010KJ
Order Code3609443
Product RangeYP Series
Also Known As1630184-1, YP10 10K 5%
Technical Datasheet
Resistance10kohm
Product RangeYP Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Terminals-
Voltage Rating825V
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length50mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10kohm
Power Rating
10W
Resistor Terminals
-
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Product Range
YP Series
Resistance Tolerance
± 5%
Voltage Rating
825V
Temperature Coefficient
± 30ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability