Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCL130J8R2CX
Order Code4007901
Product RangeHCL Series
Also Known As2176489-6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.750 |
| 3+ | €39.300 |
| 5+ | €38.840 |
| 10+ | €28.900 |
| 20+ | €28.650 |
| 50+ | €28.400 |
Price for:Each
Minimum: 1
Multiple: 1
€39.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCL130J8R2CX
Order Code4007901
Product RangeHCL Series
Also Known As2176489-6
Technical Datasheet
Resistance8.2ohm
Product RangeHCL Series
Power Rating70W
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient-80ppm/°C to +200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length130mm
Product Width41.3mm
Product Height7.25mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Product Overview
HCL series aluminium housed wire wound resistors are designed in an ultra thin package capable of dissipating high power where space is at a premium and heat sinking is available. Capable of absorbing high overloads in relation to its size. The resistors are ideal for use in servo drives and controllers and frequency inverters. They are used for motor braking, dummy loads and in conventional power resistor applications.
- Ultra slim package-7.25mm
- High power to size ratio
- High overload capability
- UL E164323 approved
- Anodized extruded aluminium profile body
- Standard insulated 18AWG, 600V, 200°C cable with 150mm length
Technical Specifications
Resistance
8.2ohm
Power Rating
70W
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
130mm
Product Height
7.25mm
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
HCL Series
Resistance Tolerance
± 5%
Voltage Rating
1kV
Temperature Coefficient
-80ppm/°C to +200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
41.3mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
Product traceability