ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Measured Temperature Max
Length - Metric
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908684

RoHS

Each
1+
€41.940
Min: 1 / Mult: 1
T
T
12"
0°C
260°C
304.8mm
12"
-
304.8mm
0.5mm²
-
Stripped Leads
-
Unshielded
COCO Series
3908675

RoHS

Each
1+
€75.860
Min: 1 / Mult: 1
K
K
36"
0°C
980°C
914.4mm
36"
20AWG
914.4mm
0.5mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3908683

RoHS

Each
1+
€116.010
Min: 1 / Mult: 1
T
T
80"
0°C
260°C
-
80"
20AWG
2.03m
0.5mm²
-
Stripped Leads
-
Unshielded
COCO Series
3908713

RoHS

Each
1+
€48.710
Min: 1 / Mult: 1
J
J
12"
0°C
482°C
304.8mm
12"
20AWG
304.8mm
0.5mm²
-
Stripped Leads
-
Unshielded
IRCO Series
3800950

RoHS

Each
1+
€72.230
Min: 1 / Mult: 1
K
K
-
0°C
980°C
1.02m
40"
20AWG
1.02m
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3800946
Each
1+
€113.730
Min: 1 / Mult: 1
K
K
108"
0°C
980°C
2.75m
108"
20AWG
2.74m
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3800949

RoHS

Each
1+
€68.270
Min: 1 / Mult: 1
K
K
36"
0°C
980°C
914.4mm
36"
20AWG
914.4mm
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3810102

RoHS

Each
1+
€107.620
Min: 1 / Mult: 1
K
K
60"
-
-
1.53m
60"
20AWG
1.52m
0.5mm²
-
Stripped Leads
ANSI
-
DH Series
3800942
Each
1+
€50.470
Min: 1 / Mult: 1
J
J
12"
0°C
480°C
304.8mm
12"
20AWG
304.8mm
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3800953

RoHS

Each
1+
€85.920
Min: 1 / Mult: 1
K
K
60"
0°C
980°C
1.53m
60"
20AWG
1.52m
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3810085

RoHS

Each
1+
€42.520
Min: 1 / Mult: 1
E
E
12"
0°C
593°C
304.8mm
12"
20AWG
304.8mm
0.5mm²
-
Stripped Leads
-
Unshielded
CHCO Series
3798882

RoHS

Each
1+
€60.240
Min: 1 / Mult: 1
K
K
48"
-
-
1.22m
48"
20AWG
1.22m
0.5mm²
-
Stripped Leads
ANSI
-
BARE Series
3800943
Each
1+
€70.740
Min: 1 / Mult: 1
J
J
80"
0°C
480°C
2.04m
80"
20AWG
2.03m
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3816328
Each
1+
€190.090
Min: 1 / Mult: 1
K
K
192"
0°C
980°C
4.88m
192"
20AWG
4.88m
0.5mm²
Nextel Ceramic
Miniature Connector
-
-
XC Series
3816326
Each
1+
€60.350
Min: 1 / Mult: 1
J
J
24"
0°C
480°C
609.6mm
24"
20AWG
609.6mm
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3816325
Each
1+
€44.500
Min: 1 / Mult: 1
E
E
12"
0°C
540°C
-
12"
20AWG
304.8mm
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3800956

RoHS

Each
1+
€88.090
Min: 1 / Mult: 1
K
K
80"
0°C
980°C
2.04m
80"
20AWG
2.03m
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3816330

RoHS

Each
1+
€58.420
Min: 1 / Mult: 1
K
K
28"
0°C
980°C
711.2mm
28"
20AWG
711.2mm
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3799038

RoHS

Each
1+
€51.180
Min: 1 / Mult: 1
K
K
12"
-
-
304.8mm
12"
20AWG
305mm
0.5mm²
-
Stripped Leads
ANSI
-
FS Series
3810075

RoHS

Each
1+
€51.460
Min: 1 / Mult: 1
K
K
12"
0°C
980°C
304.8mm
12"
20AWG
304.8mm
0.5mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3801018
Each
1+
€53.180
Min: 1 / Mult: 1
K
K
12"
0°C
980°C
304.8mm
12"
20AWG
304.8mm
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3810101

RoHS

Each
1+
€60.240
Min: 1 / Mult: 1
K
K
24"
-
-
609.6mm
24"
20AWG
609.6mm
0.5mm²
-
Stripped Leads
ANSI
-
DH Series
3816327
Each
1+
€68.270
Min: 1 / Mult: 1
K
K
16"
0°C
980°C
-
16"
20AWG
406.4mm
0.5mm²
Nextel Ceramic
Miniature Connector
-
-
XC Series
3810156
Each
1+
€69.360
Min: 1 / Mult: 1
K
K
20"
-
-
508mm
20"
20AWG
508mm
0.5mm²
-
Stripped Leads
ANSI
-
SH Series
3800944
Each
1+
€142.560
Min: 1 / Mult: 1
K
K
100"
0°C
980°C
2.54m
100"
20AWG
2.54m
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
1-25 of 36 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account