Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.500 |
Price for:Each
Minimum: 1
Multiple: 1
€44.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXC-20-E-12
Order Code3816325
Product RangeXC Series
Technical Datasheet
Thermocouple TypeE
Thermocouple Wire TypeE
Length - Imperial12"
Measured Temperature Min0°C
Measured Temperature Max540°C
Sensor Body Material-
Lead Length - Imperial12"
Wire Gauge20AWG
Lead Length - Metric304.8mm
Conductor Area CSA0.5mm²
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationNextel Ceramic
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple Shielding-
Product RangeXC Series
Technical Specifications
Thermocouple Type
E
Length - Imperial
12"
Measured Temperature Max
540°C
Lead Length - Imperial
12"
Lead Length - Metric
304.8mm
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Nextel Ceramic
Thermocouple Wire Standard
-
Product Range
XC Series
Thermocouple Wire Type
E
Measured Temperature Min
0°C
Sensor Body Material
-
Wire Gauge
20AWG
Conductor Area CSA
0.5mm²
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001