Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5853PTF
Order Code3783292
Product RangePTF
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5853PTF
Order Code3783292
Product RangePTF
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Product RangePTF
Operating Voltage Max50V
ApplicationsCurrent Limiting Protection
Operating Temperature Min10°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max170mA
Trip Current400mA
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter11.4mm
Qualification-
Technical Specifications
Resistance (25°C)
10ohm
Product Range
PTF
Applications
Current Limiting Protection
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
Trip Current
400mA
Switching Temperature Min
-
PTC Thermistor Diameter
11.4mm
Thermistor Mounting
Through Hole
Operating Voltage Max
50V
Operating Temperature Min
10°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
170mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
120°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361