ex VAT
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780849

RoHS

Date/Lot Code

Each
1+
€1.170
5+
€1.140
10+
€1.110
25+
€1.040
50+
€0.997
More Pricing...
Min: 1 / Mult: 1
10ohm
Through Hole
PTCTL
600V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
175mA
To Be Advised
400mA
-
13mm
3257133

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.294
Min: 4000 / Mult: 4000
3.3ohm
SMD
POSISTOR PRG
20V
-20°C
Over Current Protection
85°C
Chip
± 20%
180mA
No SVHC (25-Jun-2025)
400mA
-
-
3783292

RoHS

Each
1+
€1.860
50+
€1.540
250+
€1.420
500+
€1.300
1000+
€1.230
More Pricing...
Min: 1 / Mult: 1
10ohm
Through Hole
PTF
50V
10°C
Current Limiting Protection
55°C
Disc, Radial Leaded
± 20%
170mA
No SVHC (07-Jul-2017)
400mA
120°C
11.4mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account