Product Information
Product Overview
The DCV010512DP-U is a miniature isolated unregulated DC-DC Converter requiring a minimum of external components and including on-chip device protection, the DCV01 series provides extra features such as output disable and synchronization of switching frequencies. The use of a highly integrated package design results in highly reliable product with a power density of 40W/in³ (2.4W/cm³). This combination of features, high isolation and small size makes the DCV01 suitable for a wide range of applications.
- Device-to-device synchronization
- Thermal protection
- Short-circuit protected
- Up to 85% efficiency
- EN55022 Class B EMC performance
Applications
Automation & Process Control, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Industrial
4.5V
-
SOP
12V
40mA
12V
83mA
Unregulated
1.5kV
Fixed
5.33mm
4.5V
DCV01 Series
Module
5.5V
1W
2 Output
14Pins
83mA
-12V
400kHz
85°C
5V
7.11mm
19.69mm
5.5V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate