We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123099 RoHS | Each | 1+ €24.730 5+ €21.640 10+ €17.930 50+ €16.080 100+ €14.840 | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 1W | SOP | 2 Output | 14Pins | 12V | 41mA | 83mA | 12V | -12V | 83mA | 800kHz | Unregulated | 100°C | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
3008343 RoHS | Each | 1+ €16.170 | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 1W | SOP | 1 Output | 14Pins | 12V | 83mA | 83mA | 12V | - | - | 800kHz | Unregulated | 100°C | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
1754818 RoHS | TEXAS INSTRUMENTS | Each | 1+ €6.630 | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 1W | SOP | 2 Output | 14Pins | 12V | 40mA | 83mA | 12V | -12V | 83mA | 400kHz | Unregulated | 85°C | 1.5kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series | |||
1461015 RoHS | TEXAS INSTRUMENTS | Each | 1+ €8.150 10+ €7.470 25+ €7.350 50+ €7.120 100+ €6.430 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 1W | SOP | 1 Output | 14Pins | 12V | 83mA | 83mA | 12V | - | - | 800kHz | Unregulated | 100°C | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series |