FDA1254 Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ €0.864 2500+ €0.847 5000+ €0.829 | Min: 500 / Mult: 1 | 3.3µH | 11.5A | Shielded | 13.1A | FDA1254 Series | - | 7000µohm | ± 20% | 12.6mm | 12.5mm | 5.4mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €1.150 | Min: 500 / Mult: 500 | 1.2µH | 18.4A | Shielded | 20.2A | FDA1254 Series | 12.6mm x 12.5mm x 5.4mm | 2600µohm | ± 20% | 12.6mm | 12.5mm | 5.4mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €0.957 | Min: 500 / Mult: 500 | 2.2µH | 14.2A | Shielded | 14.7A | FDA1254 Series | 12.6mm x 12.5mm x 5.4mm | 4500µohm | ± 20% | 12.6mm | 12.5mm | 5.4mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €1.150 | Min: 500 / Mult: 500 | 4.7µH | 10.2A | Shielded | 11.2A | FDA1254 Series | 12.6mm x 12.5mm x 5.4mm | 8800µohm | ± 20% | 12.6mm | 12.5mm | 5.4mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €1.150 | Min: 500 / Mult: 500 | 680nH | 23.7A | Shielded | 29.1A | FDA1254 Series | 12.6mm x 12.5mm x 5.4mm | 1500µohm | ± 20% | 12.6mm | 12.5mm | 5.4mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €1.150 | Min: 500 / Mult: 500 | 5.6µH | 9.1A | Shielded | 10.8A | FDA1254 Series | 12.6mm x 12.5mm x 5.4mm | 9400µohm | ± 20% | 12.6mm | 12.5mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.160 10+ €1.610 50+ €1.420 100+ €1.220 200+ €1.050 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 11.5A | Shielded | 13.1A | FDA1254 Series | - | 7000µohm | ± 20% | 12.6mm | 12.5mm | 5.4mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €1.150 | Min: 500 / Mult: 500 | 1µH | 20.5A | Shielded | 25.2A | FDA1254 Series | 12.6mm x 12.5mm x 5.4mm | 2000µohm | ± 20% | 12.6mm | 12.5mm | 5.4mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €0.930 | Min: 500 / Mult: 500 | 8µH | 7.1A | Shielded | 9.1A | FDA1254 Series | 12.6mm x 12.5mm x 5.4mm | 0.016ohm | ± 20% | 12.6mm | 12.5mm | 5.4mm |