Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDA1254-H-3R3M=P3
Order Code3471772RL
Product RangeFDA1254 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoFDA1254-H-3R3M=P3
Order Code3471772RL
Product RangeFDA1254 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.1A
Product RangeFDA1254 Series
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.5mm
Product Height5.4mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
FDA1254 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Dec-2015)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
13.1A
DC Resistance Max
7000µohm
Product Length
12.6mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability