Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDA1254-H-1R2M=P3
Order Code3353439
Product RangeFDA1254 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDA1254-H-1R2M=P3
Order Code3353439
Product RangeFDA1254 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)18.4A
Inductor ConstructionShielded
Saturation Current (Isat)20.2A
Product RangeFDA1254 Series
Power Inductor Case12.6mm x 12.5mm x 5.4mm
DC Resistance Max2600µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.5mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
FDA1254 Series
DC Resistance Max
2600µohm
Product Length
12.6mm
Product Height
5.4mm
RMS Current (Irms)
18.4A
Saturation Current (Isat)
20.2A
Power Inductor Case
12.6mm x 12.5mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004361
Product traceability