Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTHH9107M035W0250U
Order Code2426854
Product RangeTHH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3+ | €254.000 |
5+ | €253.000 |
10+ | €252.000 |
25+ | €251.000 |
Price for:Each
Minimum: 3
Multiple: 3
€762.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHH9107M035W0250U
Order Code2426854
Product RangeTHH Series
Technical Datasheet
Capacitance100µF
Voltage(DC)35V
Capacitor Case / Package4350 [110125 Metric]
Capacitance Tolerance 20%
Failure Rate-
Ripple Current1.26A
Product Length11mm
ESR0.25ohm
Manufacturer Size Code9
Product Width12.5mm
Product Height5.95mm
Product RangeTHH Series
Operating Temperature Min-55°C
Operating Temperature Max230°C
Qualification-
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
4350 [110125 Metric]
Failure Rate
-
Product Length
11mm
Manufacturer Size Code
9
Product Height
5.95mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
20%
Ripple Current
1.26A
ESR
0.25ohm
Product Width
12.5mm
Product Range
THH Series
Operating Temperature Max
230°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268