ex VAT

SMD Tantalum Capacitors:

11 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2910875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.512
10+
€0.296
25+
€0.277
50+
€0.258
100+
€0.239
More Pricing...
Min: 1 / Mult: 1
4.7µF
6.3V
0805 [2012 Metric]
20%
7ohm
R
89mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
2426854

RoHS

Each
3+
€254.000
5+
€253.000
10+
€252.000
25+
€251.000
Min: 3 / Mult: 3
100µF
35V
4350 [110125 Metric]
20%
0.25ohm
9
1.26A
11mm
12.5mm
5.95mm
THH Series
-55°C
230°C
-
1167300

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
1+
€2.230
10+
€1.800
25+
€1.580
50+
€1.410
100+
€1.150
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2343267

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
2000+
€0.239
4000+
€0.231
10000+
€0.223
20000+
€0.215
50000+
€0.206
Min: 1 / Mult: 1
100µF
10V
1411 [3528 Metric]
20%
3ohm
B
-
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1818573

RoHS

Date/Lot Code

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
1+
€0.233
500+
€0.0992
1000+
€0.0881
2000+
€0.0793
4000+
€0.0748
More Pricing...
Min: 1 / Mult: 1
10µF
10V
1206 [3216 Metric]
20%
3ohm
A
158mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
2343350

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
1+
€0.967
25+
€0.688
50+
€0.561
100+
€0.492
250+
€0.437
More Pricing...
Min: 1 / Mult: 1
10µF
16V
1411 [3528 Metric]
20%
0.8ohm
B
326mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
2370325

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
4000+
€0.233
8000+
€0.216
12000+
€0.199
Min: 1 / Mult: 1
10µF
10V
0603 [1608 Metric]
20%
7.5ohm
M
58mA
1.6mm
0.85mm
0.65mm
F98 Series
-55°C
125°C
-
1639991

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
1+
€0.939
25+
€0.667
50+
€0.545
100+
€0.477
250+
€0.424
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
1206 [3216 Metric]
20%
2.5ohm
A
-
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
1853394

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
1+
€1.340
50+
€0.776
100+
€0.552
500+
€0.483
1000+
€0.414
Min: 1 / Mult: 1
47µF
6.3V
0805 [2012 Metric]
20%
6ohm
S
87mA
2mm
1.25mm
0.9mm
F98 Series
-55°C
125°C
-
2370152

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
2000+
€0.154
4000+
€0.145
10000+
€0.134
Min: 1 / Mult: 1
10µF
16V
1206 [3216 Metric]
20%
3ohm
A
-
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
1818574

RoHS

Each
1+
€0.540
10+
€0.381
25+
€0.337
50+
€0.289
100+
€0.246
More Pricing...
Min: 1 / Mult: 1
10µF
10V
1411 [3528 Metric]
20%
2.1ohm
B
-
3.5mm
2.8mm
2.5mm
F93 Series
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account