Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €170.970 |
Price for:Each
Minimum: 1
Multiple: 1
€170.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P10B1J-EVK-001
Order Code4163356
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM2P10B1J-Z
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEvaluation Board BM2P10B1J-Z
Product Range-
SVHCTo Be Advised
Product Overview
BM2P10B1J evaluation board outputs an isolated voltage of 12V from an input of 90VAC to 264VAC, and the maximum output current is 2.0A. BM2P10B1J-Z which is PWM method DC/DC converter IC built-in 730V MOSFET is used. Built-in the low on resistor (1.0 ohm) and high voltage tolerant MOSFET (730V) make designs easy. PWM controller for AC / DC power supplies, the BM2P10B1J provides the optimum system for all products with outlets.
- Isolation flyback converter PWM method
- Maximum output power is 24W
- Power supply efficiency is 86.5%
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM2P10B1J-Z
SVHC
To Be Advised
Silicon Core Number
BM2P10B1J-Z
Application Sub Type
Isolated Flyback Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06