Print Page
47 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €26.730 | 
| 5+ | €25.930 | 
| 10+ | €21.580 | 
| 25+ | €20.830 | 
| 50+ | €20.070 | 
Price for:Each
Minimum: 1
Multiple: 1
€26.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 000 6258
Order Code728342
Product RangeHan
Technical Datasheet
Product RangeHan
Fitting TypeInsert
Pneumatic Connection-
Contact GenderSocket
Bore Size4mm
External Diameter8.2mm
Operating Pressure Max8bar
Wire Size AWG Max-
Contact Termination Type-
Tubing Outer Diameter-
Fitting Material-
Current Rating-
Contact MaterialDelrin Acetal
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 14 000 6258 is a 4mm bore female insert Pneumatic Fitting with Delrin acetal contact, Buna-N seal, pneumatic socket contact with polypropylene shut-off valve in closed position.
Applications
Automation & Process Control
Technical Specifications
Product Range
Han
Pneumatic Connection
-
Bore Size
4mm
Operating Pressure Max
8bar
Contact Termination Type
-
Fitting Material
-
Contact Material
Delrin Acetal
SVHC
No SVHC (08-Jul-2021)
Fitting Type
Insert
Contact Gender
Socket
External Diameter
8.2mm
Wire Size AWG Max
-
Tubing Outer Diameter
-
Current Rating
-
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454