Print Page
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.930 |
10+ | €20.950 |
25+ | €19.490 |
100+ | €19.100 |
250+ | €18.710 |
Price for:Each
Minimum: 1
Multiple: 1
€25.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 000 6258
Order Code728342
Product RangeHan
Technical Datasheet
Product RangeHan
Fitting TypeInsert
Contact GenderSocket
Pneumatic Connection-
Bore Size4mm
External Diameter8.2mm
Wire Size AWG Max-
Operating Pressure Max8bar
Contact Termination Type-
Tubing Outer Diameter-
Fitting Material-
Current Rating-
Contact MaterialDelrin Acetal
Contact Plating-
Product Overview
The 09 14 000 6258 is a 4mm bore female insert Pneumatic Fitting with Delrin acetal contact, Buna-N seal, pneumatic socket contact with polypropylene shut-off valve in closed position.
Applications
Automation & Process Control
Technical Specifications
Product Range
Han
Contact Gender
Socket
Bore Size
4mm
Wire Size AWG Max
-
Contact Termination Type
-
Fitting Material
-
Contact Material
Delrin Acetal
SVHC
No SVHC (08-Jul-2021)
Fitting Type
Insert
Pneumatic Connection
-
External Diameter
8.2mm
Operating Pressure Max
8bar
Tubing Outer Diameter
-
Current Rating
-
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454